25 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB20962R

DigiKey Part Number
DB20962R-ND
Manufacturer
Manufacturer Product Number
DB20962R
Description
DSUB JUNCTION SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
-
Material
-
Plating
-
Hardware
Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,61000 €19,61 €
Manufacturers Standard Package
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €