
DB-C8-J10-B5-1R | |
|---|---|
DigiKey Part Number | 670-DB-C8-J10-B5-1R-ND |
Manufacturer | |
Manufacturer Product Number | DB-C8-J10-B5-1R |
Description | D-SUB, JUNCTION, PLASTIC, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,56300 € | 105,63 € |
| 25 | 9,90160 € | 247,54 € |
| 50 | 9,42900 € | 471,45 € |
| 100 | 8,97910 € | 897,91 € |
| 300 | 8,30977 € | 2.492,93 € |
| 600 | 7,91360 € | 4.748,16 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

