Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB-C4-J11-F1 | |
|---|---|
DigiKey Part Number | 670-DB-C4-J11-F1-ND |
Manufacturer | |
Manufacturer Product Number | DB-C4-J11-F1 |
Description | Interface |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 27,85308 € | 362,09 € |
| Unit Price without VAT: | 27,85308 € |
|---|---|
| Unit Price with VAT: | 33,14517 € |













