
DAM-15PR | |
|---|---|
DigiKey Part Number | DAM-15PR-ND |
Manufacturer | |
Manufacturer Product Number | DAM-15PR |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Obsolete | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Color Green |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |

