
DALC-J15PAF-23L9E | |
|---|---|
DigiKey Part Number | 670-DALC-J15PAF-23L9E-ND |
Manufacturer | |
Manufacturer Product Number | DALC-J15PAF-23L9E |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,86617 € | 2.359,85 € |
| Unit Price without VAT: | 7,86617 € |
|---|---|
| Unit Price with VAT: | 9,36074 € |

