
DA51220-1R | |
|---|---|
DigiKey Part Number | 670-DA51220-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA51220-1R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 9,31943 € | 326,18 € |
| Unit Price without VAT: | 9,31943 € |
|---|---|
| Unit Price with VAT: | 11,09012 € |

