
DA20961R | |
|---|---|
DigiKey Part Number | DA20961R-ND |
Manufacturer | |
Manufacturer Product Number | DA20961R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Compatible Shell Size A |
Manufacturer JAE Electronics | Compatible D-Sub Size 15pos and HD26pos |
Series | Cable Type Round |
Packaging Bulk | Cable Exit 180° |
Part Status Active | Shielding Shielded |
Accessory Type One Piece Backshell | Hardware Cable Clamp |
Number of Positions 15 | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 15,75600 € | 157,56 € |
| 25 | 14,76960 € | 369,24 € |
| 50 | 14,06480 € | 703,24 € |
| 100 | 13,39390 € | 1.339,39 € |
| 250 | 12,55608 € | 3.139,02 € |
| 500 | 11,95756 € | 5.978,78 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |









