
DA1R018H91E | |
|---|---|
DigiKey Part Number | 670-1018-ND |
Manufacturer | |
Manufacturer Product Number | DA1R018H91E |
Description | CONN MULTI-PURP RCPT 18P R/A SMD |
Customer Reference | |
Detailed Description | 18 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 18 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |

