
DA1P010M94E | |
|---|---|
DigiKey Part Number | 670-1010-ND |
Manufacturer | |
Manufacturer Product Number | DA1P010M94E |
Description | CONN MULTI-PURP PLUG 10P SLD STR |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer JAE Electronics | Number of Positions 10 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 1.18µin (0.030µm) |

