Image for DA1B018H91E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA1B018H91E

DigiKey Part Number
670-1007-ND
Manufacturer
Manufacturer Product Number
DA1B018H91E
Description
CONN MULTI-PURP PLUG 18P R/A SMD
Customer Reference
Detailed Description
18 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
18
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
1.18µin (0.030µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.