
DA-C8-J10-F4-1R | |
|---|---|
DigiKey Part Number | DA-C8-J10-F4-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C8-J10-F4-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,67800 € | 86,78 € |
| 25 | 8,13480 € | 203,37 € |
| 50 | 7,74620 € | 387,31 € |
| 100 | 7,37660 € | 737,66 € |
| 250 | 6,91504 € | 1.728,76 € |
| 500 | 6,58528 € | 3.292,64 € |
| 1.000 | 6,27136 € | 6.271,36 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

