
DA-C8-J10-F1-1R | |
|---|---|
DigiKey Part Number | DA-C8-J10-F1-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C8-J10-F1-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M2.6, Spring Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,83760 € | 120,94 € |
| 50 | 4,60680 € | 230,34 € |
| 100 | 4,38670 € | 438,67 € |
| 250 | 4,11220 € | 1.028,05 € |
| 500 | 3,91600 € | 1.958,00 € |
| 1.000 | 3,72927 € | 3.729,27 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |



