
DA-C4-J10-S12 | |
|---|---|
DigiKey Part Number | DA-C4-J10-S12-ND |
Manufacturer | |
Manufacturer Product Number | DA-C4-J10-S12 |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 8,83892 € | 327,04 € |
| Unit Price without VAT: | 8,83892 € |
|---|---|
| Unit Price with VAT: | 10,51831 € |

