
DA-C1-J10-S6R | |
|---|---|
DigiKey Part Number | 670-DA-C1-J10-S6R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C1-J10-S6R |
Description | D-SUB, PCB HDR STRAIGHT, 50 POS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 11,02300 € | 110,23 € |
| 25 | 10,33200 € | 258,30 € |
| 50 | 9,83880 € | 491,94 € |
| 100 | 9,36930 € | 936,93 € |
| 250 | 8,78308 € | 2.195,77 € |
| 500 | 8,36430 € | 4.182,15 € |
| 1.000 | 7,96558 € | 7.965,58 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

