Image for DA-15S-RR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-15S-RR

DigiKey Part Number
DA-15S-RR-ND
Manufacturer
Manufacturer Product Number
DA-15S-RR
Description
CONN D-SUB RCPT 15POS PNL MNT WW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Wire Wrap
Packaging
Bulk
Shell Material, Finish
Steel, Zinc Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
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
1036,74600 €367,46 €
Unit Price without VAT:36,74600 €
Unit Price with VAT:43,72774 €