
DA-15PA-NR | |
|---|---|
DigiKey Part Number | 670-DA-15PA-NR-ND |
Manufacturer | |
Manufacturer Product Number | DA-15PA-NR |
Description | D-SUB, PCB SIDE, RIGHT , 15 POS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 16,86800 € | 168,68 € |
| 25 | 15,81200 € | 395,30 € |
| 50 | 15,05720 € | 752,86 € |
| 100 | 14,33900 € | 1.433,90 € |
| 450 | 12,89680 € | 5.803,56 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

