
D20420R | |
|---|---|
DigiKey Part Number | 670-D20420R-ND |
Manufacturer | |
Manufacturer Product Number | D20420R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,88785 € | 577,57 € |
| Unit Price without VAT: | 2,88785 € |
|---|---|
| Unit Price with VAT: | 3,43654 € |

