
D20420-15JR | |
|---|---|
DigiKey Part Number | D20420-15JR-ND |
Manufacturer | |
Manufacturer Product Number | D20420-15JR |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer JAE Electronics | Features Clip |
Series | Length - Below Head 0.280" (7.10mm) |
Packaging Bulk | Thread Size M2.6 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 7,46152 € | 343,23 € |
| Unit Price without VAT: | 7,46152 € |
|---|---|
| Unit Price with VAT: | 8,87921 € |

