
D20420-12JR | |
|---|---|
DigiKey Part Number | D20420-12JR-ND |
Manufacturer | |
Manufacturer Product Number | D20420-12JR |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer JAE Electronics | Features Clip |
Packaging Bulk | Length - Below Head 0.280" (7.10mm) |
Part Status Active | Thread Size M2.6 |
Accessory Type Jackscrew, Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 5,46891 € | 350,01 € |
| Unit Price without VAT: | 5,46891 € |
|---|---|
| Unit Price with VAT: | 6,50800 € |

