
D20419-18R | |
|---|---|
DigiKey Part Number | D20419-18R-ND |
Manufacturer | |
Manufacturer Product Number | D20419-18R |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer JAE Electronics | Features Clip |
Packaging Bulk | Length - Below Head 0.252" (6.40mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 6,01849 € | 318,98 € |
| Unit Price without VAT: | 6,01849 € |
|---|---|
| Unit Price with VAT: | 7,16200 € |

