
D20418-JR | |
|---|---|
DigiKey Part Number | D20418-JR-ND |
Manufacturer | |
Manufacturer Product Number | D20418-JR |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.394" (10.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2.6 Socket, M2.6 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 3,65090 € | 324,93 € |
| Unit Price without VAT: | 3,65090 € |
|---|---|
| Unit Price with VAT: | 4,34457 € |

