
D20418-J2R | |
|---|---|
DigiKey Part Number | 670-D20418-J2R-ND |
Manufacturer | |
Manufacturer Product Number | D20418-J2R |
Description | CONN D SUB PANEL MNT SCREW/NUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24600 € | 42,46 € |
| 25 | 3,98000 € | 99,50 € |
| 50 | 3,79000 € | 189,50 € |
| 100 | 3,60910 € | 360,91 € |
| 250 | 3,38316 € | 845,79 € |
| 500 | 3,22174 € | 1.610,87 € |
| 1.000 | 3,06810 € | 3.068,10 € |
| 3.000 | 2,83954 € | 8.518,62 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

