Image for D02-75PF-N-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-75PF-N-F0

DigiKey Part Number
D02-75PF-N-F0-ND
Manufacturer
Manufacturer Product Number
D02-75PF-N-F0
Description
CONN D-SUB HD HOUSING PLUG 75POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 75 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
75
Number of Rows
3
Shell Size, Connector Layout
-
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.