Image for D02-50SF-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-50SF-F0

DigiKey Part Number
D02-50SF-F0-ND
Manufacturer
Manufacturer Product Number
D02-50SF-F0
Description
CONN D-SUB HOUSING RCPT 50POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
-
Flange Feature
-
Features
Shielded
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polyarylate
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.