D02-50S-F0R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 78
Unit Price: 6,26000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18,54960 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 26,62400 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 17,42816 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 34,23630 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 123,63360 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 45,69120 €
Image for D02-50S-F0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-50S-F0R

DigiKey Part Number
D02-50S-F0R-ND
Manufacturer
Manufacturer Product Number
D02-50S-F0R
Description
CONN D-SUB HOUSING RCPT 50POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Manufacturer
JAE Electronics
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
50
Note
Contacts Sold Separately
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDU-50SF-F0JAE Electronics78DDU-50SF-F0-ND6,26000 €Parametric Equivalent
M24308/2-285FAmphenol Positronic04306-M24308/2-285F-ND18,54960 €Parametric Equivalent
M24308/2-285KAmphenol Positronic04306-M24308/2-285K-ND26,62400 €Parametric Equivalent
M24308/2-285ZAmphenol Positronic0APM24308/2-285Z-ND17,42816 €Parametric Equivalent
M24308/2-486ZITT Cannon, LLC01003-M24308/2-486Z-ND34,23630 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes