Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D02-50P-F0R | |
|---|---|
DigiKey Part Number | D02-50P-F0R-ND |
Manufacturer | |
Manufacturer Product Number | D02-50P-F0R |
Description | CONN D-SUB HOUSING PLUG 50POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer JAE Electronics | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Style D-Sub | Dielectric Material Polyarylate |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDU-50P-F0R | JAE Electronics | 0 | DDU-50P-F0R-ND | 4,94744 € | Parametric Equivalent |
| 09670505601500 | HARTING | 0 | 09670505601500-ND | 10,15240 € | Parametric Equivalent |
| M24308/4-263F | Amphenol Positronic | 0 | 4306-M24308/4-263F-ND | 17,36800 € | Parametric Equivalent |
| M24308/4-328K | Amphenol Positronic | 0 | 4306-M24308/4-328K-ND | 15,52300 € | Parametric Equivalent |
| M24308/4-361 | Amphenol Positronic | 0 | 4306-M24308/4-361-ND | 77,77160 € | Parametric Equivalent |


