
D02-29P-N-F0R | |
|---|---|
DigiKey Part Number | D02-29P-N-F0R-ND |
Manufacturer | |
Manufacturer Product Number | D02-29P-N-F0R |
Description | CONN D-SUB HD HOUSING PLUG 29POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 29 Position |
Category | Number of Rows 3 |
Manufacturer JAE Electronics | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Style D-Sub, High Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 29 | Note Contacts Sold Separately |

