
D*C-20-24S-PKG100 | |
|---|---|
DigiKey Part Number | D*C-20-24S-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | D*C-20-24S-PKG100 |
Description | CONN DSUB 24POS SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer JAE Electronics | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 € | 35,15 € |
| 10 | 29,88100 € | 298,81 € |
| 25 | 28,01040 € | 700,26 € |
| 50 | 26,67420 € | 1.333,71 € |
| 100 | 25,40220 € | 2.540,22 € |
| 250 | 23,81392 € | 5.953,48 € |
| Unit Price without VAT: | 35,15000 € |
|---|---|
| Unit Price with VAT: | 41,82850 € |




