
CV10-CA4250-2RPL-8DW-R | |
|---|---|
DigiKey Part Number | CV10-CA4250-2RPL-8DW-R-ND |
Manufacturer | |
Manufacturer Product Number | CV10-CA4250-2RPL-8DW-R |
Description | COAX CBL SMB MINI-SMB MINI 13.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini 167.3" (4.3m) 13.9' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 167.3" (4.3m) 13.9' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

