
CT160-3B-MX47 | |
|---|---|
DigiKey Part Number | CT160-3B-MX47-ND |
Manufacturer | |
Manufacturer Product Number | CT160-3B-MX47 |
Description | TOOL HAND CRIMPER M47S65H3FA |
Customer Reference | |
Detailed Description | Hand Crimper Tool M47S65H3FA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | M47S65H3FA | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |

