Direct

CT160-3B-MX23 | |
|---|---|
DigiKey Part Number | 670-1679-ND |
Manufacturer | |
Manufacturer Product Number | CT160-3B-MX23 |
Description | TOOL HAND CRIMPER 16-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT170-14B-MX23 | JAE Electronics | 0 | 670-2660-ND | 3.474,31000 € | Direct |




