
CT160-3-JL05 | |
|---|---|
DigiKey Part Number | CT160-3-JL05-ND |
Manufacturer | |
Manufacturer Product Number | CT160-3-JL05 |
Description | TOOL HAND CRIMPER 20-24AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |



