
CT150-4-JN6-1 | |
|---|---|
DigiKey Part Number | 670-CT150-4-JN6-1-ND |
Manufacturer | |
Manufacturer Product Number | CT150-4-JN6-1 |
Description | CRIMP TOOL FOR JN-24P-C1B-B1 CON |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |

