
CT150-2C-MX34 | |
|---|---|
DigiKey Part Number | 670-CT150-2C-MX34-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2C-MX34 |
Description | CT150-2C-MX34 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.356,43000 € | 2.356,43 € |
| Unit Price without VAT: | 2.356,43000 € |
|---|---|
| Unit Price with VAT: | 2.804,15170 € |

