
CT150-2-ILSMK2 | |
|---|---|
DigiKey Part Number | CT150-2-ILSMK2-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-ILSMK2 |
Description | TOOL HAND CRIMP |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |

