Direct

CT150-1-AG5 | |
|---|---|
DigiKey Part Number | 670-2486-ND |
Manufacturer | |
Manufacturer Product Number | CT150-1-AG5 |
Description | TOOL HAND CRIMPER 18-22AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |





