
CP03N4A1D00 | |
|---|---|
DigiKey Part Number | 670-CP03N4A1D00-ND |
Manufacturer | |
Manufacturer Product Number | CP03N4A1D00 |
Description | Interconnect Circular |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 4 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 160 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On |

