
CONT-JB12-20P-C2-D-PKG200 | |
|---|---|
DigiKey Part Number | 670-CONT-JB12-20P-C2-D-PKG200-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JB12-20P-C2-D-PKG200 |
Description | M12 CONTACT, D-CODE CRIMP PIN, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 26-30 AWG |
Series | Wire Gauge or Range - mm² 0.05 ~ 0.14mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98600 € | 29,86 € |
| 25 | 2,79840 € | 69,96 € |
| 50 | 2,66500 € | 133,25 € |
| 200 | 2,41650 € | 483,30 € |
| 400 | 2,30120 € | 920,48 € |
| 600 | 2,23633 € | 1.341,80 € |
| 1.000 | 2,15721 € | 2.157,21 € |
| 2.600 | 2,01671 € | 5.243,45 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

