Image for CN10-CA450-RPL-15DV-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN10-CA450-RPL-15DV-E

DigiKey Part Number
CN10-CA450-RPL-15DV-E-ND
Manufacturer
Manufacturer Product Number
CN10-CA450-RPL-15DV-E
Description
COAX CBL SMB MINI TO CABLE 17.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to Cable 17.72" (450.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
JAE Electronics
2nd Contact Gender
Female
Series
Length
17.72" (450.00mm)
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Obsolete
Frequency - Max
3 GHz
Style
SMB Mini to Cable
Operating Temperature
-40°C ~ 85°C
1st Connector
SMB Mini Plug, Right Angle
Base Product Number
1st Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable