
CN10-CA400-PL-15CV-E | |
|---|---|
DigiKey Part Number | CN10-CA400-PL-15CV-E-ND |
Manufacturer | |
Manufacturer Product Number | CN10-CA400-PL-15CV-E |
Description | COAX CBL SMB MINI TO CABLE 15.7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to Cable 15.75" (400.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMB Mini to Cable | |
1st Connector | SMB Mini Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 15.75" (400.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |

