Image for CN10-CA300-RPL-15DV-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN10-CA300-RPL-15DV-E

DigiKey Part Number
CN10-CA300-RPL-15DV-E-ND
Manufacturer
Manufacturer Product Number
CN10-CA300-RPL-15DV-E
Description
COAX CBL SMB MINI TO CABLE 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to Cable 11.811" (300.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Style
SMB Mini to Cable
1st Connector
SMB Mini Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
-
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.