
CJ2N003D00 | |
|---|---|
DigiKey Part Number | CJ2N003D00-ND |
Manufacturer | |
Manufacturer Product Number | CJ2N003D00 |
Description | CONN PLUG 6POS PCB |
Customer Reference | |
Detailed Description | 6 Connector Plug Through Hole, Right Angle Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | Daughtercard | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 6 Coax | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Ivory | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |

