
CF-2D101-S-R | |
|---|---|
DigiKey Part Number | 670-CF-2D101-S-R-ND |
Manufacturer | |
Manufacturer Product Number | CF-2D101-S-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Material Synthetic Resin |
Part Status Active | Ferrule Material Copper Alloy |
Connector Type Plug | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 15,24783 € | 350,70 € |
| Unit Price without VAT: | 15,24783 € |
|---|---|
| Unit Price with VAT: | 18,14492 € |

