
CE2S211C01 | |
|---|---|
DigiKey Part Number | 670-CE2S211C01-ND |
Manufacturer | |
Manufacturer Product Number | CE2S211C01 |
Description | CE2S211C01 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold, Tin |
Contact Type Male Pin, Coaxial | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Board Guide, Bracket |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,06811 € | 807,49 € |
| Unit Price without VAT: | 1,06811 € |
|---|---|
| Unit Price with VAT: | 1,27105 € |

