



CE2G101Z00 | |
|---|---|
DigiKey Part Number | 670-CE2G101Z00-ND |
Manufacturer | |
Manufacturer Product Number | CE2G101Z00 |
Description | CONN HDR HSG 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Header Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Gray |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 70°C |
Contact Type Male Pin, Coaxial | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73600 € | 7,36 € |
| 32 | 0,67719 € | 21,67 € |
| 64 | 0,64500 € | 41,28 € |
| 128 | 0,61414 € | 78,61 € |
| 256 | 0,58480 € | 149,71 € |
| 512 | 0,55686 € | 285,11 € |
| 1.024 | 0,53026 € | 542,99 € |
| 2.528 | 0,49751 € | 1.257,71 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

