
CE2A111Z00 | |
|---|---|
DigiKey Part Number | CE2A111Z00-ND |
Manufacturer | |
Manufacturer Product Number | CE2A111Z00 |
Description | CONN HSG 2POS COAX CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Coax + 1 Power) Position Rectangular Housing Connector Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Mfr | Fastening Type Latch Lock |
Series | Color Gray |
Packaging Bulk | Insulation Material Polybutylene Terephthalate (PBT) |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Contact Type Female Socket, Power; Male Pin, Coaxial | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,40460 € | 40,46 € |
| 250 | 0,37928 € | 94,82 € |
| 500 | 0,36116 € | 180,58 € |
| 1.242 | 0,33869 € | 420,65 € |
| 3.726 | 0,31342 € | 1.167,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |





