
CE2A001D01 | |
|---|---|
DigiKey Part Number | 670-CE2A001D01-ND |
Manufacturer | |
Manufacturer Product Number | CE2A001D01 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.840 | 0,45181 € | 3.090,38 € |
| Unit Price without VAT: | 0,45181 € |
|---|---|
| Unit Price with VAT: | 0,53765 € |

