
CA3108B32A10S-R | |
|---|---|
DigiKey Part Number | 670-CA3108B32A10S-R-ND |
Manufacturer | |
Manufacturer Product Number | CA3108B32A10S-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 54 | Shielding |
Shell Size - Insert 32-A10 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 141,24333 € | 423,73 € |
| Unit Price without VAT: | 141,24333 € |
|---|---|
| Unit Price with VAT: | 168,07956 € |

