
CA3102A32A10P-R | |
|---|---|
DigiKey Part Number | 670-CA3102A32A10P-R-ND |
Manufacturer | |
Manufacturer Product Number | CA3102A32A10P-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 54 | Current Rating (Amps) 13A |
Shell Size - Insert 32-A10 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 2.010" (51.05mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 90,52000 € | 362,08 € |
| Unit Price without VAT: | 90,52000 € |
|---|---|
| Unit Price with VAT: | 107,71880 € |

