
CA2182-9-R | |
|---|---|
DigiKey Part Number | 670-CA2182-9-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2182-9-R |
Description | CIRCULAR CONN, DUMMY RECEPTACLE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 € | 17,70 € |
| 10 | 15,04500 € | 150,45 € |
| 25 | 14,10240 € | 352,56 € |
| 50 | 13,42960 € | 671,48 € |
| 160 | 12,37213 € | 1.979,54 € |
| 320 | 11,78222 € | 3.770,31 € |
| 640 | 11,22063 € | 7.181,20 € |
| Unit Price without VAT: | 17,70000 € |
|---|---|
| Unit Price with VAT: | 21,06300 € |

